This 8-terminal AC/DC power supply from Recom features a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a single function and a single output. The supply operates within a wide input voltage range of 90-264V.
Recom RAC15-12SA technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 54 |
| Length | 74 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC15-12SA to view detailed technical specifications.
No datasheet is available for this part.