15W AC/DC converter with 12V output voltage and 1.25A output current. Features 90-264V AC input voltage range, 81% efficiency, and 4kV isolation voltage. Built-in protections include OVP, OCP, OTP, and SCP. Through-hole mounting for PCB integration. CE, cULus, and UL approved.
Recom RAC15-12SB technical specifications.
| Approvals | CE, cULus, UL |
| Current - Output 1 | 1.25A |
| Depth | 54mm |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 23.5mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-B |
| Voltage - Output 1 | 12V |
| Weight | 0.265lb |
| Width | 45.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-12SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.