
15W DC/DC Controller, featuring dual +/-15V outputs at 500mA each, this module offers 77% efficiency and through-hole mounting. Designed for a wide operating temperature range of -25°C to 70°C, it includes short-circuit protection (SCP) and is CE and cULus approved. The unit is RoHS compliant and packaged in a module format.
Recom RAC15-15DA technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | -500mA |
| Depth | 22mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-A |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-15DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.