Recom RAC15-15SA-E-ST technical specifications.
| Approvals | CE, cURus |
| Efficiency | 73% |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-A |
| Voltage - Output 1 | 15V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-15SA-E-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.