The RAC15-15SB is a DC/DC controller from Recom with an efficiency of 82%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The device operates between -25°C and 70°C and has a maximum output current of 1A and a maximum power dissipation of 15W. It is available in a through-hole package and is RoHS compliant.
Recom RAC15-15SB technical specifications.
| Approvals | CE, cULus |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.94inch |
| Length | 2.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-B |
| Voltage - Output 1 | 15V |
| Weight | 0.265lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-15SB to view detailed technical specifications.
No datasheet is available for this part.