
15W AC/DC converter with a single 24V output, delivering up to 625mA. This board mount DC/DC converter features through-hole mounting and operates within a -25°C to 70°C temperature range. It boasts 80% efficiency, short-circuit protection (SCP), and is lead-free and RoHS compliant. Approvals include CE and cULus.
Recom RAC15-24SA technical specifications.
| Approvals | CE, cULus |
| Depth | 22mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC15-A |
| Voltage - Output 1 | 24V |
| Weight | 114g |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC15-24SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
