The RAC150-12SG/ENC DC/DC converter from Recom features a 1-output design with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The converter has a JEDEC package code of R-XXMA-X6 and is a board mount device. It operates within an input voltage range of 90 to 264 volts.
Recom RAC150-12SG/ENC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC150-12SG/ENC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.