The RAC20-05SB AC/DC power supply from Recom operates over a temperature range of -40°C to 38°C and features a 4-terminal design. It is packaged in the R-PDMA-P4 format, measuring 27.2mm in width and 52.4mm in length. The supply accepts input voltages between 90V and 264V.
Recom RAC20-05SB technical specifications.
| Max Operating Temperature | 38 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P4 |
| Width | 27.2 |
| Length | 52.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC20-05SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.