20W AC/DC converter with a single 12V output, delivering 1.666A. Features 3kV isolation voltage, 82% efficiency, and short-circuit protection (SCP). Operates from 90-264V AC input, with a temperature range of -40°C to 70°C. Through-hole mounting for PCB integration. RoHS compliant and UL approved.
Sign in to ask questions about the Recom RAC20-12SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC20-12SB technical specifications.
| Approvals | UL |
| Current - Output 1 | 1.666A |
| Depth | 23.5mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 23.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.66A |
| Max Output Power | 20W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.666A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC20-B (20W) |
| Voltage - Output 1 | 12V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC20-12SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.