The RAC20-24SK/W is an industrial DC-DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 4-terminal design with a dual terminal position and a JEDEC package code of R-PDMA-W4. The converter measures 27.4mm in width and 52.5mm in length. It operates within an input voltage range of 85-264V and is suitable for industrial applications.
Recom RAC20-24SK/W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-W4 |
| Width | 27.4 |
| Length | 52.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC20-24SK/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.