The RAC30-12SA is a 7-terminal AC/DC power supply module with a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a terminal position of dual. The module is packaged in a JEDEC R-PDMA-T7 package and measures 63.5mm in width and 89mm in length. It is designed for use in general applications and is rated for input voltages between 90V and 264V.
Sign in to ask questions about the Recom RAC30-12SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC30-12SA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T7 |
| Width | 63.5 |
| Length | 89 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC30-12SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.