The RAC30-15SA DC/DC converter from Recom is a board mount module with a 5-lead package. It operates within a temperature range of -25 to 70°C and accepts input voltages between 90 and 264V. This converter has a single output and a single function, with a terminal position of dual and a JEDEC package code of R-PDMA-T7.
Sign in to ask questions about the Recom RAC30-15SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC30-15SA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T7 |
| Width | 63.5 |
| Length | 89 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC30-15SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.