
30W AC/DC converter with 24V nominal output voltage and 1.25A maximum output current. Features 90-264VAC input range, 3kV isolation voltage, and 82% efficiency. Through-hole mountable, this single-output power management IC offers SCP protection and operates from -25°C to 70°C. CE and cULus approved, lead-free, and RoHS compliant.
Recom RAC30-24SA technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 1.25A |
| Depth | 89mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 25mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC30-A |
| Voltage - Output 1 | 24V |
| Weight | 212g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC30-24SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
