
AC/DC converter delivering 40W of power with a 12V nominal output voltage and 3.33A maximum output current. Features include 83% efficiency, 4kV isolation voltage, and protection against overcurrent (OCP), overtemperature (OTP), and short circuits (SCP). Operates from 90-264VAC input, with a maximum input voltage of 370V, and is RoHS compliant. Designed for through-hole PCB mounting, this component is suitable for a wide temperature range of -25°C to 70°C.
Sign in to ask questions about the Recom RAC40-12SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAC40-12SA technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 3.333A |
| Depth | 89mm |
| Efficiency | 83% |
| Features | OCP, OTP, SCP |
| Height | 1.08inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 89mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 370V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RAC40-A |
| Voltage - Output 1 | 12V |
| Weight | 0.618lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RAC40-12SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.