The RAC60-05SB AC/DC power supply operates over a temperature range of -30°C to 45°C, with an input voltage range of 85-265V. It has a single output and a dual terminal position. The power supply is packaged in the R-PDMA-P6 package type, measuring 58.5mm in width and 109mm in length.
Recom RAC60-05SB technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 58.5 |
| Length | 109 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAC60-05SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.