
AC/DC LED driver IC delivering a constant 350mA output current with a maximum output voltage of 24V and 6W maximum output power. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from a 90V to 264V AC input range with 65% efficiency and 3kV isolation voltage. Chassis and panel mountable with screw termination, suitable for IP20 and IP44 rated applications.
Recom RACD06-350 technical specifications.
| Current - Output 1 | 350mA |
| Depth | 20mm |
| Efficiency | 65% |
| Features | OVP, OCP, OTP, SCP |
| Height | 21mm |
| Input Current | 120mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Output Power | 6W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 12 |
| Output Current | 350mA |
| Output Power | 8.4W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Ratings | IP20, IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD06 (6W) |
| Termination | Screw |
| Voltage - Output 1 | 21V |
| Voltage Rating | 264V |
| Weight | 34g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD06-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
