Board mount AC-DC regulated power supply module with a single output. Features a wide input voltage range of 90-295 VAC and a maximum operating temperature of 40°C, with a minimum of -20°C. This module has 4 terminals in a single position and a JEDEC package code of R-PSMA-W4, measuring 49mm in length and 40.8mm in width.
Recom RACD07-500 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-W4 |
| Width | 40.8 |
| Length | 49 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 295 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RACD07-500 to view detailed technical specifications.
No datasheet is available for this part.