The RACD100-48-PSE is a constant current/constant voltage power supply with an input voltage range of 90VAC to 130VAC or 127VDC to 184VDC. It has a single output with a voltage range of 34 to 48V and a maximum output current of 2100mA. The device is designed for AC/DC applications and achieves an efficiency of 88% with a power factor correction of 0.98. It is rated IP67 and comes with a 5-year warranty. The power supply operates within a temperature range of -20 to 50 degrees Celsius.
Recom RACD100-48-PSE technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 130VAC|127VDC to 184VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 34 to 48VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 1020g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RACD100-48-PSE to view detailed technical specifications.
No datasheet is available for this part.