
Constant current LED driver module with 700mA output current and up to 29V output voltage, delivering 20W maximum output power. Features include overvoltage, overcurrent, overtemperature, and short-circuit protection, with 83% efficiency. Operates from 90V to 264V AC input, offering 3kV isolation and a wide operating temperature range of -20°C to 50°C. Chassis or panel mountable with terminal block termination, this lead-free module is CE, cULus, and SEMKO approved.
Recom RACD20-700 technical specifications.
| Approvals | CE, cULus, SEMKO |
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 50mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 145mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Output Power | 20W |
| Max Output Voltage | 29V |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 20W |
| Output Voltage | 29V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD20 |
| Termination | Terminal Block |
| Voltage - Output 1 | 29V |
| Voltage Rating | 264V |
| Weight | 160g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD20-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
