Recom RACD25-1050A technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12 to 24VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 25.2W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Typ)% |
| Dimming | 1-10V/Analog/PWM/Resistor |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 384g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Recom RACD25-1050A to view detailed technical specifications.
No datasheet is available for this part.