The RACD25-700A is a constant voltage LED power supply with an input voltage range of 90VAC to 305VAC. It features a single output with a voltage range of 24 to 36V and a maximum output current of 700mA. The supply has a maximum output power of 25.2W and an efficiency of 82% typical. It also supports dimming via 1-10V, analog, PWM, or resistor methods, with a power factor correction of 0.98 minimum. The RACD25-700A is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -20 to 50°C.
Recom RACD25-700A technical specifications.
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 25.2W |
| Input/Output Type | AC/DC |
| Efficiency | 82(Typ)% |
| Dimming | 1-10V/Analog/PWM/Resistor |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 384g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Recom RACD25-700A to view detailed technical specifications.
No datasheet is available for this part.