
AC/DC LED Driver, 700mA output current, 43V maximum output voltage, and 30W maximum output power. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from 90V to 264V AC input, with an efficiency of 85%. Offers 3kV isolation voltage and chassis mount termination. Approvals include CE, cULus, and SEMKO.
Recom RACD30-700 technical specifications.
| Approvals | CE, cULus, SEMKO |
| Current - Output 1 | 700mA |
| Efficiency | 85% |
| Features | OVP, OCP, OTP, SCP |
| Height | 22mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Output Power | 30W |
| Max Output Voltage | 43V |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Number of Segments | 12 |
| Output Current | 700mA |
| Output Voltage | 43V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIGHTLINE RACD30 |
| Termination | Terminal Block |
| Voltage - Output 1 | 43V |
| Voltage Rating | 264V |
| Weight | 200g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RACD30-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
