The RAM-2405S-R is an industrial DC/DC converter with a single output and a temperature grade of industrial. It operates within a temperature range of -40 to 100 degrees Celsius and has a maximum load regulation of 15%. The device has 10 terminals and is available in a JEDEC package code of R-XDMA-G10, with dimensions of 9mm in width and 18mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G10 |
| Width | 9 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |