The RAZ-0505S is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and is available in a SMD-28/10 package. The converter has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V, with a maximum load regulation of 1. It is a single-function device with 10 terminals and a dual terminal position. The device is suitable for industrial applications.
Sign in to ask questions about the Recom RAZ-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAZ-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-L10 |
| Width | 9 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAZ-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.