This industrial DC/DC converter features a 10-pin package and operates within a temperature range of -40°C to 85°C. It has a single function and output, with a maximum load regulation of 1. The converter's input voltage range is 21.6 to 26.4 volts.
Sign in to ask questions about the Recom RAZ-2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAZ-2405S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-L10 |
| Width | 9 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAZ-2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.