The RAZ-2405S-R is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and is available in a surface-mount SMD-28/10 package. The converter has a maximum input voltage of 26.4 volts and a minimum input voltage of 21.6 volts, with a maximum load regulation of 1. The device has 10 terminals and is designed for industrial use.
Sign in to ask questions about the Recom RAZ-2405S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RAZ-2405S-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-L10 |
| Width | 9 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RAZ-2405S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.