
1W DC/DC Converter with dual +/-5V outputs, delivering 100mA per output. Features 78% efficiency and 1kV isolation. Operates from a 4.5V to 5.5V input range with a nominal 5V input. SIP package, through-hole mount, with short-circuit protection (SCP). RoHS compliant and lead-free.
Recom RB-0505D/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0505D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
