
1W DC-DC regulated power supply module featuring a single output and hybrid construction. Operating across an industrial temperature range of -40°C to 85°C, this SIP-7/5 package component accepts input voltages from 4.5V to 5.5V. It offers a maximum load regulation of 15 and is ROHS compliant.
Sign in to ask questions about the Recom RB-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RB-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.