
1W DC-DC Converter module with 5V output voltage and 200mA maximum output current. Features 2kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range and a -40°C to 100°C temperature range. Through-hole mounting package, lead-free, and RoHS compliant.
Recom RB-0505S/EHP technical specifications.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB/E (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.