
Board mount DC-DC converter with 1W output power and a 5V nominal input voltage. Features a single 5V output with a maximum current of 200mA. Offers 1kV isolation voltage and operates within a -40°C to 85°C temperature range. This SIP package converter boasts 78% efficiency and includes short-circuit protection (SCP).
Sign in to ask questions about the Recom RB-0505S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-0505S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0505S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
