Sign in to ask questions about the Recom RB-0505SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-0505SH technical specifications.
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RB-0505SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.