
The RB-0509DH is a dual-output DC/DC converter from Recom, featuring a non-inverting and inverting configuration. It operates from 4.5 to 5.5V input voltage and provides 9V and -9V output voltages. The converter has a maximum output current of 0.056A and a maximum output power of 1W. It is isolated with a minimum isolation voltage of 2000VDC and is suitable for operating temperatures between -40°C and 85°C.
Recom RB-0509DH technical specifications.
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.056|-0.056A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RB-0509DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.