
1W DC/DC Converter, SIP package, featuring 9V output voltage and 111mA output current. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Achieves 78% efficiency and offers 1kV isolation voltage with short-circuit protection (SCP). Designed for through-hole PCB mounting, this lead-free component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-0509S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0509S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
