
1W DC-DC Converter, SIP package, featuring 9V output voltage and 111mA maximum output current. Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and provides 1W output power. Offers 78% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Designed for through-hole mounting with a compact 19.6mm x 6mm x 10.2mm profile. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-0509S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0509S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
