
1W DC/DC converter with isolated, unregulated output. Features dual +/-15V outputs, each capable of 33mA. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Offers 1kV isolation voltage and 84% efficiency. Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.6mm x 6mm x 10.2mm and a weight of 2.2g. Compliant with RoHS standards.
Recom RB-0515D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
