
1W DC-DC Converter, 15V Output Voltage, 66mA Output Current. Features Short Circuit Protection (SCP). Operates with 4.5V to 5.5V DC input, nominal 5V. Delivers 15V at 66mA with 1W maximum output power. Achieves 84% efficiency. Isolation voltage rated at 1kV. Through-hole, PCB mountable in a SIP package. Operating temperature range from -40°C to 85°C.
Recom RB-0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 19.6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
