The RB-0515S/P DC/DC converter from Recom is a single-function, industrial-grade device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin or 7-pin SIP package and measures 10.2mm in width and 19.6mm in length. The converter operates within an input voltage range of 4.5 to 5.5 volts and has a maximum load regulation of 10%. It is designed for board mount applications.
Recom RB-0515S/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RB-0515S/P to view detailed technical specifications.
No datasheet is available for this part.