
1W DC/DC converter with dual ±24V outputs, featuring a 5V nominal input voltage range of 4.5V to 5.5V. This SIP package component offers 1kV isolation and a maximum output current of 21mA per output. Operating efficiently at 84% and designed for through-hole mounting, it supports a wide temperature range from -40°C to 85°C. The device includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-0524D/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-0524D/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.