1W DC-DC Converter, SIP package, featuring 24V output voltage and 42mA maximum output current. Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and offers 85% efficiency. Includes short-circuit protection (SCP) and 2kV isolation voltage. Designed for through-hole mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 1W and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |