
This 2-output DC/DC converter from Recom features a step-down topology with a minimum input voltage of 8.1V and a maximum input voltage of 9.9V. The output voltage is 9V, and the maximum output power is 1W. The converter is isolated and has a minimum isolation voltage of 2000VDC. It operates over a temperature range of -40°C to 85°C and is available in a SIP module package with a 5-pin layout.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-0909DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 19.6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 8.1V |
| Output Voltage | 9|-9V |
| Maximum Input Voltage | 9.9V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.056|-0.056A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Recom RB-0909DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.