
Isolated DC-DC Converter, 1W output power, 5V nominal output voltage, 200mA maximum output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with a 10.8V to 13.2V DC input range, nominal 12V. Through-hole, PCB mountable in a SIP package, measuring 19.6mm x 6mm x 10.2mm. RoHS compliant with 78% efficiency.
Recom RB-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 6mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
