
1W DC/DC Converter with dual ±9V outputs, featuring 79% efficiency and 1kV isolation voltage. This SIP package component operates from a 10.8V to 13.2V input range, delivering a maximum output current of 56mA per output. Designed for through-hole mounting, it offers short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C.
Recom RB-1209D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1209D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
