
Board mount DC-DC converter delivering 1W output power with dual +/-12V outputs, each providing up to 42mA. Features 82% efficiency and 2kV isolation voltage, operating within a -40°C to 85°C temperature range. This SIP package component offers short-circuit protection and is lead-free and RoHS compliant.
Recom RB-1212D/H technical specifications.
| Package/Case | SIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1212D/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
