
Isolated DC-DC Converter, 1W output power, 12V nominal output voltage, and 84mA output current. Features 1% accuracy, 80% efficiency, and a 1kV isolation voltage. Operates within a -40°C to 85°C temperature range and is housed in a SIP package for through-hole PCB mounting. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom RB-1212S technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 10.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage (DC) | 12V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 12V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
