
1W DC/DC Controller, featuring a 15V output voltage and 66mA output current. This power management IC operates with a nominal input voltage of 12V, a minimum of 10.8V, and a maximum of 13.2V, achieving 84% efficiency. It offers 1kV isolation voltage and includes short-circuit protection (SCP). Packaged in a SIP for through-hole PCB mounting, this lead-free, RoHS-compliant component has a compact footprint with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H) and weighs 2.2g.
Recom RB-1215S technical specifications.
| Package/Case | SIP |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 66mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RB |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
