
1W DC-DC Converter, SIP package, featuring 15V output voltage and 66mA max output current. Operates with 10.8V to 13.2V input voltage range, nominal 12V, achieving 84% efficiency. Offers 1kV isolation voltage and short-circuit protection (SCP). Through-hole mounting, lead-free, RoHS compliant, with a compact 19.6mm x 6mm x 10.2mm form factor.
Recom RB-1215S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 15V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1215S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
