
1W DC-DC Converter with dual +/-24V outputs, featuring 2kV isolation and short-circuit protection (SCP). This SIP package component operates with a 10.8V to 13.2V input range, delivering up to 21mA per output at 85% efficiency. Designed for through-hole mounting, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-1224D/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1224D/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
