1W DC-DC Converter with 24V output voltage, featuring 85% efficiency and 2kV isolation voltage. This SIP package component operates within a -40°C to 85°C temperature range, accepting input voltages from 10.8V to 13.2V. It provides a maximum output current of 42mA and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant device offers a compact footprint with dimensions of 19.6mm (L) x 6mm (W) x 10.2mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RB-1224S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 24V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1224S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.