
1W DC/DC Converter with 5V output voltage, 200mA max output current, and 78% efficiency. Features 1kV isolation voltage, short-circuit protection (SCP), and a SIP package for through-hole mounting. Operates within a 13.5V to 16.5V input voltage range, with a nominal input of 15V. This lead-free, RoHS compliant component has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RB-1505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-1505S technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RB (1W) |
| Voltage - Output 1 | 5V |
| Weight | 2.2g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RB-1505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.