The RB-1505S/HP is an industrial DC/DC controller with a single output and 1 function. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards. The device has a 7/5 pin count and is packaged in a SIP-7/5 format. It can handle input voltages between 13.5 and 16.5 volts with a maximum load regulation of 15%.
Sign in to ask questions about the Recom RB-1505S/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RB-1505S/HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 10.2 |
| Length | 19.6 |
| Pin Count | 7/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RB-1505S/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.